AmphenolGTC07R-20-27SWConnector Circular
Conn Circular SKT 14 POS Crimp ST Jam Nut 14 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| W | |
| 1 | |
| 14 | |
| 14 | |
| SKT | |
| Crimp | |
| 20-27 | |
| No | |
| Copper Alloy | |
| Silver | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 38.5 | |
| 50.8 | |
| 50.8 |
Look how much better your peripherals will perform when attaching this GTC07R-20-27SW connector from Amphenol. It has a straight body orientation. Its shell size is 20-27. This socket type connector's 14 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 38.5 mm long, 50.8 mm tall and 50.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

