AmphenolGTC070-24-12PConnector Circular
Conn Circular PIN 5 POS Crimp ST Jam Nut 5 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-C-5015 | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| PIN | |
| Crimp | |
| 24-12 | |
| No | |
| Copper Alloy | |
| Silver | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 49.6 | |
| 57.2 | |
| 57.2 |
Make a solid connection with this GTC070-24-12P connector from Amphenol. This RCP connector's 5 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 24-12. It has a receptacle type gender. This product is 49.6 mm long, 57.2 mm tall and 57.2 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

