AmphenolGTC06F-28-15SW-LCConnector Circular
Conn Circular SKT 35 POS Crimp ST Cable Mount 35 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 35 | |
| 35 | |
| SKT | |
| Crimp | |
| 28-15 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 53.4 | |
| 125 |
This input/output GTC06F-28-15SW-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This socket type connector's 35 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 28-15. It has a straight body orientation. It uses the crimp termination method. This product is 90 mm long with a diameter of 53.4 mm. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

