AmphenolGTC06F-20-29PConnector Circular
Conn Circular PIN 17 POS Crimp ST Cable Mount 17 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 17 | |
| 17 | |
| PIN | |
| Crimp | |
| 20-29 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 39.9 | |
| 125 |
Create a connection with your cylindrical cable housing using this GTC06F-20-29P connector from Amphenol. It has a straight body orientation. This PL connector's 17 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 20-29. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 75 mm long with a diameter of 39.9 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

