AmphenolGTC06F-28-16S-LCConnector Circular

Conn Circular SKT 20 POS Crimp ST Cable Mount 20 Terminal 1 Port

This input/output GTC06F-28-16S-LC connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 28-16. It has a plug type gender. This socket type connector's 20 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 90 mm long with a diameter of 53.4 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.