AmphenolGTC06CF-28-7PConnector Circular

Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

By using this mil-c-5015 circular GTC06CF-28-7P connector from Amphenol you can connect circular peripherals straight to your device. Its shell size is 28-7. It has a straight body orientation. This PL connector's 2 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 94.9 mm long with a diameter of 53.4 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.