AmphenolGTC06CF-32-17SConnector Circular

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

This GTC06CF-32-17S connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 32-17. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a plug type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 105.2 mm long with a diameter of 60.1 mm. It uses the crimp termination method.

Import TariffMay apply to this part

95 parts: Ships in 6 days

    Total$480.12Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 95 parts
      • Price: $480.12

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.