AmphenolGTC06AF-22-22SConnector Circular

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Use this GTC06AF-22-22S connector from Amphenol to connect peripherals to your device. It has a straight body orientation. This socket type connector's 4 contacts that are made out of copper alloy and plated with silver. It has a plug type gender. Its shell size is 22-22. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 75 mm long with a diameter of 43.1 mm.

Import TariffMay apply to this part

1,190 parts: Ships in 5 days

    Total$218.89Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,190 parts
      • Price: $218.89

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.