AmphenolGTC06AF-18-12PWConnector Circular

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

This GTC06AF-18-12PW connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a plug type gender. Its shell size is 18-12. This PL connector's 6 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 75 mm long with a diameter of 36.5 mm.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.