AmphenolGTC030-40-56P-LCConnector Circular
Conn Circular PIN 85 POS Crimp ST Flange Mount 85 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Flange Mount | |
| Straight | |
| N | |
| 1 | |
| 85 | |
| 85 | |
| PIN | |
| Crimp | |
| 40-56 | |
| 16-20 | |
| Yes | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 37.3 | |
| 69.9 | |
| 69.9 |
Use only the best GTC030-40-56P-LC connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a straight body orientation. Its shell size is 40-56. This RCP connector's 85 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. This product is 37.3 mm long, 69.9 mm tall and 69.9 mm deep. It uses the crimp termination method. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

