AmphenolGTC030-28-18PConnector Circular

Conn Circular PIN 12 POS Crimp ST Flange Mount 12 Terminal 1 Port

Create a connection with your cylindrical cable housing using this GTC030-28-18P connector from Amphenol. This RCP connector's 12 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 28-18. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method. This product is 35.7 mm long, 50.8 mm tall and 50.8 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.