AmphenolGTC030-18-1PConnector Circular

Conn Circular PIN 10 POS Crimp ST Flange Mount 10 Terminal 1 Port

This GTC030-18-1P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. Its shell size is 18-1. This RCP connector's 10 contacts that are made out of copper alloy and plated with silver. It has a receptacle type gender. It has a straight body orientation. This product is 33.8 mm long, 35 mm tall and 35 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

Import TariffMay apply to this part

1,359 parts: Ships in 6 days

    Total$42.54Price for 1

    • Ships in 6 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,359 parts
      • Price: $42.54

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.