AmphenolGTC02R-24-67PConnector Circular
Conn Circular PIN 19 POS Crimp ST Box Mount 19 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Crimp | |
| 24-67 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 250VDC|200VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 33.8 | |
| 44.5 | |
| 44.5 |
Look how much better your peripherals will perform when attaching this GTC02R-24-67P connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 24-67. This RCP connector's 19 contacts that are made out of copper alloy and plated with silver. This product is 33.8 mm long, 44.5 mm tall and 44.5 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

