AmphenolGTC02R-20-33PConnector Circular
Conn Circular PIN 11 POS Crimp ST Box Mount 11 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 11 | |
| 11 | |
| PIN | |
| Crimp | |
| 20-33 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 33.8 | |
| 38 | |
| 38 |
Use this GTC02R-20-33P connector from Amphenol for your cylindrical cable housing connection needs. This RCP connector's 11 contacts that are made out of copper alloy and plated with silver. It has a straight body orientation. Its shell size is 20-33. It has a receptacle type gender. It uses the crimp termination method. This product is 33.8 mm long, 38 mm tall and 38 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

