AmphenolGTC00A2426SB30Connector Circular
Conn Circular SKT 8 POS Crimp ST Wall Mount 8 Terminal 1 Port Medical
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-DTL-5015 | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| N | |
| 1 | |
| 8 | |
| 8 | |
| SKT | |
| Crimp | |
| 24-26 | |
| 12-14 | |
| No | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 900VAC)/(700VDC|500VAC)|(1250VDC | |
| -55 | |
| 125 | |
| IP67 | |
| Reverse Bayonet | |
| 2000 | |
| 65 | |
| 44.5 | |
| 44.5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

