ToshibaGT50JR22(STA1,E,S)IGBT Chip
Trans IGBT Chip N-CH 600V 50A 230W 3-Pin(3+Tab) TO-3PN Magazine
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| N | |
| Single | |
| ±25 | |
| 600 | |
| 1.55 | |
| 50 | |
| 0.1 | |
| 230 | |
| -55 | |
| 175 | |
| Magazine | |
| Mounting | Through Hole |
| Package Height | 19 mm |
| Package Width | 4.5 mm |
| Package Length | 15.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PN |
| 3 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

