10-25% Off
C&KGT23MCBESwitch Toggle
Switch Toggle ON OFF ON DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| DPDT | |
| ON OFF ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 40000 | |
| 40000 | |
| 3.81 | |
| 2 | |
| 2.54 | |
| PC Mount | |
| PC Pins | |
| 6 | |
| 3.3 | |
| 2.54 | |
| O-Ring/Epoxy | |
| Actuator/Terminals | |
| O-Ring/Epoxy | |
| Glass/Nylon 4/6 | |
| Glass/Nylon 4/6 | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Ultra-Miniature | |
| 7.01 | |
| 1.6 | |
| 4.5 | |
| 5.79 | |
| 7.01 | |
| 4.5 | |
| 11.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

