Shenzhen longsys Electronics Co., LtdGT202-IB1
Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module
| Compliant | |
| Unconfirmed | |
| Automotive | Unknown |
| PPAP | Unknown |
| IEEE 802.11b/g/n | |
| Module | |
| 13 | |
| 10000 | |
| Single | |
| 2412 | |
| 2484 | |
| GPIO/SPI/UART | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| Yes | |
| TKIP/WAPI/WEP/WPA/WPA2/WPS | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 2.5 |
| Package Width | 18 |
| Package Length | 24 |
| PCB changed | 26 |
| Supplier Package | SMD Module |
| 26 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

