LittelfuseGT11MSCBESwitch Toggle
Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 40000 | |
| 40000 | |
| 3.81 | |
| PC Mount | |
| Gull Wing | |
| 3 | |
| O-Ring/Epoxy | |
| Actuator/Terminals | |
| O-Ring/Epoxy | |
| Glass/Nylon 4/6 | |
| Glass/Nylon 4/6 | |
| Straight | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Ultra-Miniature | |
| 7.01 | |
| 7.04 | |
| 11.25 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

