MEAN WELLGST25U09-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 9V 2.55A 23W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 9 | |
| 2.55 | |
| 23 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 65(Max)@230VAC | |
| 0.6@115VAC|0.35@230VAC | |
| 47 to 63 | |
| 1500@115VAC | |
| 85(Typ) | |
| US | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 80mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| 198 | |
| Mounting | Plug in |
| Package Height | 33 mm |
| Package Width | 54 mm |
| Package Length | 79 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

