MEAN WELLGST25E05-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 5V 4A 20W
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 4 | |
| 20 | |
| 4242VDC | |
| 1% | |
| 5% | |
| 65(Max)@230VAC | |
| 0.6@115VAC|0.35@230VAC | |
| 47 to 63 | |
| 1500@115VAC | |
| 81.5(Typ) | |
| EU | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 80mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| 202.5 | |
| Mounting | Plug in |
| Package Width | 54 mm |
| Package Length | 79 mm |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

