MEAN WELLGST18E12-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 1.5A 18W
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.5 | |
| 18 | |
| 4242VDC | |
| 1% | |
| 3% | |
| 65(Max)@230VAC | |
| 0.5@115VAC|0.3@230VAC | |
| 47 to 63 | |
| 1500@115VAC | |
| 86(Typ) | |
| EU | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 80mV(Max) | |
| Overload|Over Voltage | |
| -30 | |
| 70 | |
| 202.5 | |
| Mounting | Plug in |
| Package Width | 54 mm |
| Package Length | 79 mm |
Use electrical sub-system energy to power your electronic devices using a switching GST18E12-P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 1.5 A. This part has an input voltage of 85 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 18 W. This part has a temperature range of -30 °C to 70 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

