MEAN WELLGSM36E05-P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 5V 4.5A 22.5W Carton
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 4.5 | |
| 22.5 | |
| 4000VAC | |
| 1% | |
| 6% | |
| 55@230VAC | |
| 0.9 | |
| 47 to 63 | |
| 16@230VAC | |
| 80(Typ) | |
| EU | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| Yes | |
| 80mV(Max) | |
| Overload|Over Voltage | |
| -25 | |
| 60 | |
| Carton | |
| Mounting | Plug in |
| Package Height | 33 mm |
| Package Width | 54 mm |
| Package Length | 79 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

