Reduced Price
Good-Ark SemiconductorGSGP7RRectifiers
Diode Switching 1KV 1A 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 1000 |
| Single | |
| 1000 | |
| 1 | |
| 25 | |
| 1.3 | |
| 5 | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.08(Max) |
| Package Width | 1.6(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323F |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

