Good-Ark SemiconductorGSES5VD1006-2UESD Suppressors
ESD Suppressor TVS Uni-Dir 5V 2-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 5 | |
| 6 | |
| 15 | |
| 90 | |
| 8.7@8/20us | |
| 1 | |
| 1 | |
| 130@8/20us | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.5(Max) |
| Package Width | 0.65(Max) |
| Package Length | 1.05(Max) |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

