| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | USB 4.0 Type C |
| Gender | RCP |
| Number of Terminals | 24 |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 0.25 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 5/Contact |
| Maximum Voltage Rating | 30VDC|30VAC |
| Insulation Resistance (MOhm) | 100 |
| Maximum Contact Resistance (mOhm) | 40 |
| Mating Cycle (Cycles) | 10000 |
| Shell Material | Stainless Steel |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Product Length (mm) | 9.58 |
| Product Depth (mm) | 8.2 |
| Product Height (mm) | 3.16 |
| Mounting | Surface Mount |