TaoglasGSA.8827R.A.101111Antennas
Antenna I-Bar -4.36dBi Gain 803MHz/894MHz/960MHz/1880MHz/1990MHz/2170MHz/2360MHz/2690MHz/3600MHz Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| I-Bar | |
| Omni-Directional | |
| Linear | |
| 698|824|880|1710|1850|1920|2305|2490|3400 | |
| 1575.42 | |
| 803|894|960|1880|1990|2170|2360|2690|3600 | |
| -4.36dBi | |
| 50 | |
| 50000 | |
| SMA Male | |
| -40 | |
| 85 | |
| Bag | |
| Mounting | Adhesive |
| Package Height | 7.7 |
| Package Width | 30 |
| Package Length | 105 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

