TaoglasGSA.8822.B.301111Antennas
Antenna T-Bar -10.5dB Gain 960MHz/1518MHz/2200MHz/2500MHz/2690MHz/5000MHz/5925MHz Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| T-Bar | |
| Linear | |
| 617|1427|1710|2400|2490|3300|5150 | |
| 700|850|900|1800|1900|2100|2600 | |
| 960|1518|2200|2500|2690|5000|5925 | |
| -10.5dB | |
| 2 | |
| 50 | |
| 5000 | |
| SMA Male | |
| IP67 | |
| -40 | |
| 85 | |
| Bag | |
| Mounting | Adhesive |
| Package Height | 6.7 |
| Package Width | 13 |
| Package Length | 106 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

