| Compliant | |
| EAR99 | |
| Active | |
| GS3471-IBE3 | |
| Automotive | Yes |
| PPAP | Unknown |
| Video Processor | |
| No | |
| No | |
| 1.14 | |
| 1.2 | |
| 1.2 | |
| 1.26 | |
| -20 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.26 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 100 |
| Standard Package Name | BGA |
| Supplier Package | LBGA |
| 100 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
