SemtechGS3440-INTE3ZSpecialized Interfaces
Adaptive Cable Equalizer 16-Pin QFN EP T/R
| Compliant | |
| 5A991 | |
| Active | |
| 8471.80.10.00 | |
| Automotive | No |
| PPAP | No |
| Adaptive Cable Equalizer | |
| Serial | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 59 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

