Compliant | |
EAR99 | |
NRND | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Video Processor | |
No | |
No | |
3.13|1.14 | |
1.2|3.3 | |
1.2|3.3 | |
1.26|3.47 | |
240000 | |
-20 | |
85 | |
Mounting | Surface Mount |
Package Height | 1.07 mm |
Package Width | 11 mm |
Package Length | 11 mm |
PCB changed | 100 |
Standard Package Name | BGA |
Supplier Package | BGA |
100 | |
Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.