MEAN WELLGS15E-3P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 1.25A 15W Carton
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 1.25 | |
| 15 | |
| 3000VAC | |
| 0.5% | |
| 3% | |
| 50(Max)@230VAC | |
| 0.5@100VAC | |
| 47 to 63 | |
| 3000 | |
| 85(Typ) | |
| EU | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 80mV(Max) | |
| Overload|Over Voltage | |
| 0 | |
| 50 | |
| Carton | |
| 180 | |
| Mounting | Plug in |
| Package Height | 70 mm |
| Package Width | 34 mm |
| Package Length | 71 mm |
Use electrical sub-system energy to power your electronic devices using a switching GS15E-3P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 1.25 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 15 W. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

