50-75% Off
MEAN WELLGS06U-3P1JExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 0.5A 6W Carton
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Wall Mount | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.5 | |
| 6 | |
| 4242VDC | |
| 0.5% | |
| 3% | |
| 50(Max)@230VAC | |
| 0.2@100VAC | |
| 47 to 63 | |
| 1000 | |
| 77(Typ) | |
| US | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.1x5.5 | |
| No | |
| 100mV(Max) | |
| Overload|Over Voltage | |
| 0 | |
| 40 | |
| Carton | |
| 100 | |
| Mounting | Plug in |
| Package Height | 48 mm |
| Package Width | 32 mm |
| Package Length | 66 mm |
Use electrical sub-system energy to power your electronic devices using a switching GS06U-3P1J portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 0.5 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 6 W. This part has a minimum operating temperature of 0 °C and a maximum of 40 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

