| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power MOSFET | |
| GaN | |
| Single Dual Gate Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 650 | |
| 7 | |
| -55 to 150 | |
| 60 | |
| 32@6V | |
| 14@6V | |
| 516@400V | |
| 7.7 | |
| 8.5 | |
| 9.8 | |
| 8.1 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.42 |
| Package Width | 9.02 |
| Package Length | 11.02 |
| PCB changed | 6 |
| Supplier Package | GaNPX |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

