Infineon Technologies AGGRP-DATA-RIC7S113A4SCSGate and Power Drivers
Driver 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin FPAK
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 35 | |
| 25 | |
| 150 | |
| CMOS | |
| 10 | |
| 20 | |
| 8.3(Max) | |
| 12.5(Min) | |
| 800 | |
| -55 | |
| 125 | |
| 20 | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 2.92(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 14 |
| Supplier Package | FPAK |
| 14 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

