Infineon Technologies AGGRP-DATA-RIC74424HSCSGate and Power Drivers
Driver 3A 2-OUT Low Side Non-Inv 8-Pin FPAK
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 125 | |
| 40 | |
| 420 | |
| CMOS|5V | |
| 5 | |
| 20 | |
| 0.4(Max) | |
| 3.5(Min) | |
| 3 | |
| -55 | |
| 125 | |
| 420 | |
| 410 | |
| Mounting | Surface Mount |
| Package Height | 2.66(Max) mm |
| Package Width | 6.61(Max) mm |
| Package Length | 6.61(Max) mm |
| PCB changed | 8 |
| Supplier Package | FPAK |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
