Microchip TechnologyGRP-DATA-JANTX2N7236MOSFETs
Trans MOSFET P-CH 100V 18A 3-Pin(3+Tab) TO-254
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| 18 | |
| 100 | |
| 25 | |
| 220@10V | |
| 60@10V | |
| 60 | |
| 4000 | |
| 65(Max) | |
| 85(Max) | |
| 85(Max) | |
| 35(Max) | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 20.19(Max) - 6.48 |
| Package Width | 6.6 |
| Package Length | 13.72 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-254 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
