Semicoa SemiconductorsGRP-DATA-JANTX2N6989GP BJT
Trans GP BJT NPN 50V 0.8A 1500mW 14-Pin DIP
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Quad | |
| 4 | |
| 75 | |
| 50 | |
| 6 | |
| 2@50mA@500mA | |
| 1@50mA@500mA | |
| 0.8 | |
| 75@1mA@10V|100@150mA@10V | |
| 1500 | |
| -65 | |
| 200 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 3.56(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.94(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
