Semicoa SemiconductorsGRP-DATA-JANTX2N4261GP BJT
Trans GP BJT PNP 15V 0.03A 200mW 4-Pin TO-72
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| 15 | |
| 15 | |
| 4.5 | |
| -65 to 200 | |
| 0.15@0.1mA@1mA|0.35@1mA@10mA | |
| 0.03 | |
| 25@1mA@1V|30@10mA@1V|20@30mA@1V | |
| 200 | |
| -65 | |
| 200 | |
| Military | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-72 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
