Sensitron SemiconductorGRP-DATA-JANTX1N4472USZener
Diode Zener Single 20V 1500mW 2-Pin MELF
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 20 | |
| 1500 | |
| 12.5 | |
| 0.05 | |
| 71 | |
| 12 | |
| 1500 | |
| -65 | |
| 175 | |
| Military | |
| 0.086%/°C | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 2.62(Max) |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

