Microchip TechnologyGRP-DATA-JANSR2N7382MOSFETs
Trans MOSFET P-CH 100V 11A 3-Pin(3+Tab) TO-257AA
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 11 | |
| 540@12V | |
| 45(Max)@12V | |
| 75000 | |
| 70(Max) | |
| 50(Max) | |
| 70(Max) | |
| 30(Max) | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 10.92(Max) |
| Package Width | 5.08(Max) |
| Package Length | 10.67(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-257AA |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
