Infineon Technologies AGGRP-DATA-JANSG2N7269MOSFETs
Trans MOSFET N-CH 200V 26A 3-Pin(3+Tab) TO-254AA
| Not Compliant | |
| 3A001.a.1.a | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 200 | |
| ±20 | |
| 26 | |
| 110@12V | |
| 170(Max)@12V | |
| 4700@25V | |
| 150000 | |
| 140(Max) | |
| 140(Max) | |
| 140(Max) | |
| 33(Max) | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 13.84(Max) mm |
| Package Width | 6.6(Max) mm |
| Package Length | 13.84(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-254AA |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
