Infineon Technologies AGGRP-DATA-JANSF2N7422UMOSFETs
Trans MOSFET P-CH 100V 22A 3-Pin SMD-1
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 100 | |
| ±20 | |
| 22 | |
| 85@12V | |
| 200(Max)@12V | |
| 4300@25V | |
| 150000 | |
| 190(Max) | |
| 170(Max) | |
| 190(Max) | |
| 40(Max) | |
| -55 | |
| 150 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 3.07(Max) |
| Package Width | 16(Max) |
| Package Length | 11.55(Max) |
| PCB changed | 3 |
| Supplier Package | SMD-1 |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
