Microchip TechnologyGRP-DATA-JANS2N4033UBGP BJT
Trans GP BJT PNP 80V 1A 500mW 4-Pin Case UB Waffle
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 5 | |
| -65 to 200 | |
| 0.9@15mA@150mA|1.2@50mA@500mA | |
| 0.15@15mA@150mA|0.5@50mA@500mA|1@100mA@1A | |
| 1 | |
| 50@0.1mA@5V|100@100mA@5V|70@500mA@5V|25@1A@5V | |
| 500 | |
| -65 | |
| 200 | |
| Waffle | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) |
| Package Width | 2.74(Max) |
| Package Length | 3.25(Max) |
| PCB changed | 4 |
| Supplier Package | Case UB |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
