Semicoa SemiconductorsGRP-DATA-JANS2N3811GP BJT
Trans GP BJT PNP 60V 0.05A 350mW 6-Pin TO-78
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 60 | |
| 60 | |
| 5 | |
| 0.7@10uA@100mA|0.8@100uA@1mA | |
| 0.2@10uA@100uA|0.25@100uA@1mA | |
| 0.05 | |
| 75@1uA@5V|225@10uA@5V|300@100uA@5V|300@1mA@5V|250@10mA@5V | |
| 350 | |
| -65 | |
| 200 | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 6 |
| Standard Package Name | TO |
| Supplier Package | TO-78 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
