Sensitron SemiconductorGRP-DATA-JANS1N6327USZener
Diode Zener Single 13V 500mW 2-Pin MELF
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 13 | |
| 550 | |
| 500 | |
| 9.5 | |
| 0.05 | |
| 33 | |
| 8 | |
| 500 | |
| -55 | |
| 175 | |
| Military | |
| 0.083%/°C(Max) | |
| Mounting | Surface Mount |
| Package Height | 2.16(Max) |
| Package Width | 2.16(Max) |
| Package Length | 4.95(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
