SemtechGRP-DATA-JANS1N5418Rectifiers
Diode Switching 400V 4.5A 2-Pin Case G-4 Bulk/T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 400 |
| Single | |
| 400 | |
| 4.5 | |
| 150 | |
| 1.1@3A | |
| 1 | |
| 150 | |
| -65 | |
| 175 | |
| Bulk|Tape and Reel | |
| Military | |
| Diameter | 4.57(Max) |
| Mounting | Through Hole |
| Package Length | 4.32(Max) |
| PCB changed | 2 |
| Supplier Package | Case G-4 |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
