Sensitron SemiconductorGRP-DATA-JANS1N4980USZener
Zener Diode Single 82V 80Ohm 5000mW 2-Pin MELF
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 82 | |
| 6600 | |
| 5000 | |
| 15 | |
| 2 | |
| 58 | |
| 80 | |
| 5000 | |
| -65 | |
| 175 | |
| Military | |
| 0.1%/°C(Max) | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) |
| Package Width | 3.76(Max) |
| Package Length | 5.72(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | MELF |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
