SemtechGRP-DATA-JANS1N4460USZener
Zener Diode Single 6.2V 5% 4Ohm 1500mW 2-Pin SMD Bulk/T/R
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.2 | |
| 5% | |
| 350 | |
| 1500 | |
| 40 | |
| 10 | |
| 230 | |
| 4 | |
| 1500 | |
| -55 | |
| 175 | |
| Military | |
| 0.05%/°C(Max) | |
| Bulk|Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) |
| Package Width | 2.62(Max) |
| Package Length | 5.08(Max) |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

