Infineon Technologies AGGRP-DATA-IRHLNM87Y20SCSMOSFETs
Trans MOSFET N-CH 20V 17A 3-Pin CSMD-0.2
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 2.3 | |
| 17 | |
| 100 | |
| 1 | |
| 14@7V | |
| 21@5.5V | |
| 2336@20V | |
| 36000 | |
| 10 | |
| 73 | |
| 24 | |
| 18 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.69(Max) |
| Package Width | 8.15(Max) |
| Package Length | 5.74(Max) |
| PCB changed | 3 |
| Supplier Package | CSMD-0.2 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

